Amphenol 31-70036 technical specifications.
| Impedance | 75R |
| Max Frequency | 4GHz |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-70036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.