Amphenol 31-70082 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 75R |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-70082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.