Amphenol 31-70507 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole, Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-70507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.