Amphenol 31-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| RoHS Compliant | No |
| Weight | 0.783999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.