Amphenol 31-8354-6 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Packaging | Bulk |
| Plating | Nickel |
| Series | TNC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-8354-6 to view detailed technical specifications.
No datasheet is available for this part.