Amphenol 31-8359-1 technical specifications.
| Type | Triax |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 31-8359-1 to view detailed technical specifications.
No datasheet is available for this part.