This right angle RF coaxial connector features an impedance of 50R and is manufactured with lead free materials. It operates over a temperature range of -65°C to 165°C and is available in bulk packaging. The connector is compliant with RoHS regulations.
Amphenol 31-9 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.