Amphenol 31-9-75 technical specifications.
| Impedance | 75R |
| Max Frequency | 4GHz |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-9-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.