Amphenol 3110152RFX technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Diameter | 9.52mm |
| Height | 14.7mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3110152RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.