Amphenol 31208 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.