SMPM plug, straight, 50 Ohm impedance, designed for solder termination. Features gold-plated center contact and body plating, with a nickel-ferrite body and contact material. Operates across a wide temperature range from -55°C to 165°C, supporting frequencies up to 40GHz. This free-hanging connector offers a single port and is supplied in bulk packaging.
Amphenol 3211-60027 technical specifications.
| Body Material | Nickel, Ferrite |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Nickel, Ferrite |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3211-60027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.