
SMPM plug, male gender, standard polarity, edge mount RF coaxial connector. Features 50 Ohm impedance, stainless steel body, and gold-plated copper contact. Operates up to 40GHz with a temperature range of -65°C to 165°C. Termination is solder.
Amphenol 3211-60035 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Package Quantity | 100 |
| Polarity | Standard |
| Series | SMPM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3211-60035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
