Amphenol 3221-40007 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 40GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 3221-40007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
