High-performance RF coaxial connector featuring a female contact gender and straight mounting style. Utilizes POLYTETRAFLUORO ETHYLENE for superior insulation properties. Contact termination is finished with Gold (Au) over a Nickel (Ni) barrier for excellent conductivity and corrosion resistance. Designed for snap-in mating with a float mount capability.
Amphenol 3221-40022 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 3221-40022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.