Amphenol 3221-60004 technical specifications.
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | QuarterBack® |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3221-60004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.