Amphenol 327212 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Type | Circular |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 0.9A |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 327212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.