RF coaxial connector, straight male, four-leg design. Features a copper body with gold plating and gold-plated copper center contacts. Dielectric is PTFE, and the housing is gold. Offers 50 Ohm impedance, a maximum frequency of 26.5GHz, and operates from -55°C to 125°C. Designed for through-hole mounting with solder termination and rated for 100 mating cycles.
Amphenol 3287-4100 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3287-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.