Amphenol 3321-60001 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Frequency | 65GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 65GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3321-60001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
