Amphenol 332109 technical specifications.
| Body Material | Brass |
| Body Plating | Copper Alloy |
| Center Contact Plating | Silver |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 332109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.