Amphenol 335104-08-0050 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 335104-08-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.