This coaxial cable assembly features a 50mm length and a 50R impedance. It is designed for use in applications up to 6GHz and is mounted via cable. The assembly is compliant with RoHS regulations and is available in bulk packaging.
Amphenol 336203-12-0050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 50mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336203-12-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.