Amphenol 336206-12-0150 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | TNC, Male Pin |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336206-12-0150 to view detailed technical specifications.
No datasheet is available for this part.