
Amphenol 336209-13-0200 technical specifications.
| Package/Case | 200 |
| Connector Type A | Plug, Coaxial, TNC |
| Connector Type B | TNC |
| Features | WATERPROOF |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Mount | Bulkhead |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | AMC to TNC |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336209-13-0200 to view detailed technical specifications.
No datasheet is available for this part.