Amphenol 336303-13-0300 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 300mm |
| Max Frequency | 6GHz |
| Packaging | Bulk |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336303-13-0300 to view detailed technical specifications.
No datasheet is available for this part.