
This SMA female to male coaxial cable assembly features a waterproof design, with a maximum frequency of 6GHz and an impedance of 50 ohms. It is packaged in bulk and is RoHS compliant. The assembly is 200mm in length and is terminated with a crimp connection.
Amphenol 336312-12-0200 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Male Pin, Plug |
| Connector Type B | Plug, SMA |
| Features | WATERPROOF |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Max Frequency | 6GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336312-12-0200 to view detailed technical specifications.
No datasheet is available for this part.