Amphenol 336503-08-0100 technical specifications.
| Package/Case | 100 |
| Connector Type A | Plug |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 100mm |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 336503-08-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.