Amphenol 34-1037 technical specifications.
| Contact Material | Bronze |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 34-1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.