Amphenol 342512 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 2/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 342512 to view detailed technical specifications.
No datasheet is available for this part.