Amphenol 34450 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 34450 to view detailed technical specifications.
No datasheet is available for this part.