Amphenol 34475-1003 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| Series | Triax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 34475-1003 to view detailed technical specifications.
No datasheet is available for this part.