Amphenol 348-100-6001P-02 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 348-100-6001P-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.