This circular connector features 41 SKT contacts with crimp termination and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65 to 150°C. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 13A.
Amphenol 348-30E24-41S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 348-30E24-41S6 to view detailed technical specifications.
No datasheet is available for this part.