This 7-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 150°C and a maximum voltage rating of 600VAC. The connector is designed for use with a jam nut mount and has a maximum current rating of 23A.
Amphenol 348-33E16-7P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 348-33E16-7P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.