Amphenol 348-46E14-37S1(201) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 27.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 348-46E14-37S1(201) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.