This 37-contact circular connector features a SKT contact gender and is designed for crimp termination. It has a straight body orientation and is suitable for cable mount applications. The connector operates within a temperature range of -65°C to 150°C and has a maximum voltage rating of 600VAC.
Amphenol 348-46E14-37S3201 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 348-46E14-37S3201 to view detailed technical specifications.
No datasheet is available for this part.