Amphenol 35263ACGA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 82.58 |
| Product Depth (mm) | 52 |
| Product Height (mm) | 14.5 |
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 64 |
| Termination Method | Crimp |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 35263ACGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.