Amphenol 3556025B04 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 250 |
| Number of Rows | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 3556025B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.