Amphenol 357-588 technical specifications.
| Contact Plating | Silver |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 44 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 357-588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.