Amphenol 360025 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Depth | 32mm |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PL-1300EN-V |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 360025 to view detailed technical specifications.
No datasheet is available for this part.