Amphenol 361018 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | PL-1300EN-V |
| Shielding | Shielded |
| Termination | Cable |
| Voltage Rating | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 361018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.