Amphenol 3811-40002 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3811-40002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.