High-performance RF coaxial connector, male, straight orientation, designed for edge mounting on PCBs. Features a 50-ohm impedance and operates across a wide frequency range from 0Hz to 100GHz. Constructed with a copper body and contacts, both plated with gold for superior conductivity and corrosion resistance. Suitable for demanding applications with an operating temperature range of -55°C to 125°C.
Amphenol 3811-40004 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 100GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | SMPS |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 3811-40004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.