Amphenol 3811-40005 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 009 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3811-40005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.