RF coaxial connector, male, 50 Ohm impedance, operating from 0Hz to 100GHz. Features a copper body with gold plating and a copper center contact also plated in gold. Dielectric material is PTFE. Designed for surface mount applications with solder termination. Rated for operating temperatures from -55°C to 125°C. Packaged in bulk, 100 units per tray.
Amphenol 3811-40022 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 100GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3811-40022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.