RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating from 0Hz to 100GHz. Constructed with a copper body and center contact, both plated in gold for superior conductivity. The dielectric is PTFE, ensuring excellent performance across a wide temperature range of -55°C to 125°C. Designed for surface mount PCB applications with solder termination, this connector is supplied in bulk packaging.
Amphenol 3811-40023 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 100GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3811-40023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.