Amphenol 390-0088-130-03 technical specifications.
| Application(s) | CIRCULAR |
| Body Material | Metal |
| Color | Black |
| Material | Plastic |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | SCE |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 390-0088-130-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.