Amphenol 3FA1-NASJ-C04W0 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3FA1-NASJ-C04W0 to view detailed technical specifications.
No datasheet is available for this part.