Amphenol 3FA1-NBSJ-C04W0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 3FA1-N |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1125VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 3FA1-NBSJ-C04W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.