Amphenol 400084 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PL-700SM-N |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 400084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.