Amphenol 403-3-00210-B-CS technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 8inch |
| Mount | Cable |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 403-3-00210-B-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.